Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI1133-AA00-GM
Order Code2769153
Product RangeSi1153 Series
Technical Datasheet
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI1133-AA00-GM
Order Code2769153
Product RangeSi1153 Series
Technical Datasheet
Supply Voltage Min1.6V
Ambient Light Sensor Case StyleDFN
Supply Voltage Max3.6V
No. of Pins10Pins
Product RangeSi1153 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
1.6V
Supply Voltage Max
3.6V
Product Range
Si1153 Series
Operating Temperature Max
85°C
Ambient Light Sensor Case Style
DFN
No. of Pins
10Pins
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012