Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI1151-AB00-GM
Order Code3387041
Product RangeSi1151 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
10+ | €2.830 |
25+ | €2.650 |
50+ | €2.590 |
100+ | €2.520 |
500+ | €2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI1151-AB00-GM
Order Code3387041
Product RangeSi1151 Series
Technical Datasheet
Sensor TypeAmbient Light, Proximity Sensor
Supply Voltage Min1.62V
Ambient Light Sensor Case StyleDFN
Supply Voltage Max3.6V
Sensor Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Product RangeSi1151 Series
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Ambient Light, Proximity Sensor
Ambient Light Sensor Case Style
DFN
Sensor Case / Package
DFN
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
1.62V
Supply Voltage Max
3.6V
No. of Pins
10Pins
Product Range
Si1151 Series
SVHC
To Be Advised
Technical Docs (3)
Alternatives for SI1151-AB00-GM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability