Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,825.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Ambient light sensor IC with I2C interface. This ambient sensor and gesture detector with I2C digital interface and programmable event interrupt output. Suitable for use in wearables, handsets, display backlighting control, consumer electronics applications.
- 1 number of LED drivers and support ALS
- From under 1cm to 50cm without additional lensing and 1cm, to 200cm with additional lensing
- 30 current settings from 5.6mA to 360mA for each LED driver
- <lt/>100 mlx resolution possible allowing operation under dark glass
- Up to 128 klx dynamic range possible across two ADC range settings
- Industry’s lowest power consumption
- Internal and external wake support
- Built-in voltage supply monitor and power-on reset controller
Technical Docs (3)
Alternatives for SI1151-AB00-GMR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability