Print Page
Image is for illustrative purposes only. Please refer to product description.
2.047 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
10+ | €3.290 |
25+ | €3.000 |
50+ | €2.760 |
100+ | €2.560 |
250+ | €2.400 |
500+ | €2.340 |
1000+ | €2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4010-C2-GTR
Order Code3387049
Technical Datasheet
Frequency Min27MHz
Frequency Max960MHz
RF / IF ModulationFSK, OOK
Data Rate100Kbps
Transmitting Current19.8A
RF IC Case StyleMSOP
No. of Pins10Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Output Power (dBm)10dBm
Sensitivity dBm-
RF Transmitter ApplicationsGarage & Gate Door Opener, Home Automation & Security, Remote Keyless Entry, Wireless Remote Control
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
Frequency Min
27MHz
RF / IF Modulation
FSK, OOK
Transmitting Current
19.8A
No. of Pins
10Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Frequency Max
960MHz
Data Rate
100Kbps
RF IC Case Style
MSOP
Supply Voltage Min
1.8V
Output Power (dBm)
10dBm
RF Transmitter Applications
Garage & Gate Door Opener, Home Automation & Security, Remote Keyless Entry, Wireless Remote Control
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025