Print Page
Image is for illustrative purposes only. Please refer to product description.
3.204 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.780 |
| 10+ | €3.680 |
| 25+ | €3.580 |
| 50+ | €3.480 |
| 100+ | €3.410 |
| 250+ | €3.340 |
| 500+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€3.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4032-B1-FM
Order Code2414372
Technical Datasheet
Frequency Min240MHz
Frequency Max930MHz
RF / IF ModulationFSK, GFSK, OOK
Data Rate256Kbps
Transmitting Current85mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Output Power (dBm)20dBm
Sensitivity dBm-
RF Transmitter ApplicationsAutomatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
240MHz
RF / IF Modulation
FSK, GFSK, OOK
Transmitting Current
85mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Frequency Max
930MHz
Data Rate
256Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Output Power (dBm)
20dBm
RF Transmitter Applications
Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability