Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1.842 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.000 |
10+ | €5.210 |
25+ | €4.870 |
50+ | €4.590 |
100+ | €4.300 |
250+ | €4.060 |
500+ | €3.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4362-C2A-GMR
Order Code3387051
Technical Datasheet
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Sensitivity dBm-129dBm
Data Rate1Mbps
Receiving Current13.7mA
Supply Voltage Min1.8V
Supply Voltage Max3.8V
RF Receiver ApplicationsElectronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering
RF IC Case StyleQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Data Rate
1Mbps
Supply Voltage Min
1.8V
RF Receiver Applications
Electronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Frequency Max
1.05GHz
Sensitivity dBm
-129dBm
Receiving Current
13.7mA
Supply Voltage Max
3.8V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025