Print Page
Image is for illustrative purposes only. Please refer to product description.
2.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€6,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4460-C2A-GMR
Order Code3856545
Technical Datasheet
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Receiving Current13.7mA
RF IC Case StyleQFN-EP
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmitting Current24mA
Output Power (dBm)12.5dBm
Sensitivity dBm-129dBm
RF Transceiver ApplicationsGarage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Receiving Current
13.7mA
No. of Pins
20Pins
Supply Voltage Max
3.8V
Output Power (dBm)
12.5dBm
RF Transceiver Applications
Garage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Max
1.05GHz
Data Rate
1Mbps
RF IC Case Style
QFN-EP
Supply Voltage Min
1.8V
Transmitting Current
24mA
Sensitivity dBm
-129dBm
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001