Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
490+ | €3.430 |
Product Information
Product Overview
The SI4461-B1B-FM is a high-performance Low-current Transceiver covering the sub-GHz frequency bands from 119 to 1050MHz. The radios are part of the EZRadioPRO® family, which includes a complete line of transmitters, receivers and transceivers covering a wide range of applications. All parts offer outstanding sensitivity of -126dBm while achieving extremely low active and standby current consumption. The Si4460 offers frequency coverage in all major bands. The Si4464 offers frequency coverage in bands not covered by Si4460. Typically, these are non-standard frequencies or licensed frequency bands. The Si446x includes optimal phase noise, blocking and selectivity performance for narrow band and licensed band applications, such as FCC Part90 and 169MHz wireless Mbus. The 60dB adjacent channel selectivity with 12.5kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation.
- -126dBm Receive sensitivity
- 13dBm maximum Output power
- PA support for +27 or +30dBm
- Low active power consumption
- Ultra low current powerdown modes - 30nA shutdown, 50nA standby
- 100bps to 1Mbps Data rate
- Fast wake and hop times
- Excellent selectivity performance - 60dB Adjacent channel
- Excellent selectivity performance - 75dB blocking at 1MHz
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64bytes FIFOs
- Auto frequency control (AFC)
- Automatic gain control (AGC)
- Low BOM
- Low battery detector
- Temperature sensor
Applications
RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
119MHz
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
13mA
20Pins
3.6V
16dBm
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
85°C
MSL 1 - Unlimited
1.05GHz
1Mbps
QFN
1.8V
33mA
-97dBm
-40°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate