Print Page
Image is for illustrative purposes only. Please refer to product description.
2.476 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.970 |
10+ | €6.720 |
25+ | €6.400 |
50+ | €5.990 |
100+ | €5.570 |
250+ | €5.310 |
500+ | €4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4463-C2A-GMR
Order Code3387058
Technical Datasheet
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF Modulation4GFSK, GFSK, GMSK, OOK
Data Rate1Mbps
Receiving Current13.7mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmitting Current88mA
Output Power (dBm)20dBm
Sensitivity dBm-129dBm
RF Transceiver ApplicationsElectronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
RF / IF Modulation
4GFSK, GFSK, GMSK, OOK
Receiving Current
13.7mA
No. of Pins
20Pins
Supply Voltage Max
3.8V
Output Power (dBm)
20dBm
RF Transceiver Applications
Electronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1.05GHz
Data Rate
1Mbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
88mA
Sensitivity dBm
-129dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability