Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.470 |
10+ | €7.350 |
25+ | €6.970 |
50+ | €6.700 |
100+ | €6.430 |
250+ | €5.890 |
500+ | €5.680 |
Product Information
Product Overview
The SI4464-B1B-FM is a 13.6A high-performance low-current Transceiver covering the sub-GHz frequency bands from 119 to 1050MHz. Transceiver offers outstanding sensitivity of -126dBm while achieving extremely low active and standby current consumption and also offers frequency coverage in all major bands and frequency coverage in bands not covered by transceiver. The 60dB adjacent channel selectivity with 12.5kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation. This offers exceptional output power of up to 20dBm with outstanding TX efficiency. The high output power and sensitivity results in an industry-leading link budget of 146dB allowing extended ranges and highly robust communication links. The active mode TX current consumption of 18mA at 10dBm and RX current of 10mA coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications.
- Modulation - (G) FSK, 4 (G)FSK, (G) MSK and OOK
- Low active power consumption
- Ultra low current power down modes
- Fast wake and hop times
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64-byte FIFOs
- Auto frequency and gain control (AFC and AGC)
- Low BOM
- Low battery detector
- Temperature sensor
Applications
Metering, Signal Processing, Security, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, System Monitoring
Technical Specifications
119MHz
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
13.6mA
20Pins
3.6V
20dBm
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
85°C
MSL 1 - Unlimited
1.05GHz
1Mbps
QFN
1.8V
85mA
-97dBm
-40°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate