2.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.970 |
10+ | €5.720 |
25+ | €5.430 |
50+ | €5.230 |
100+ | €5.050 |
250+ | €4.870 |
500+ | €4.690 |
Product Information
Alternatives for SI7020-A20-GM1R
1 Product Found
Product Overview
SI7020-A20-GM1R is an I²C humidity and temperature sensor. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS Sensor ICs with low drift and hysteresis, and excellent long-term stability. The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required. It offers an accurate, low-power, factory-calibrated digital solution ideal for measuring humidity, dew-point, and temperature, in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms. Applications include HVAC/R, thermostats/humidistats, respiratory therapy, white goods, indoor weather stations, micro-environments/data centers, automotive climate control and defogging, asset and goods tracking, mobile phones and tablets.
- 1.9 to 3.6V operating voltage, factory-calibrated
- I²C interface, integrated on-chip heater
- Excellent long term stability, 150µA typical active current
- Conversion time is 10ms typical at (12-bit RH)
- SCLK frequency is 400KHz maximum at (TA = -40 to +125°C)
- Suppressed pulse width is 50ns minimum at (TA = -40 to +125°C)
- Repeatability/noise is 0.025%RH RMS typical at ( 12-bit resolution)
- Response time is 18s typical at (1m/s airflow, with cover)
- Temperature range from -40°C to +85°C, DFN6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0% to 100% Relative Humidity
± 0.3°C
5.1s
Digital
6Pins
85°C
3.6V
MSL 2 - 1 year
± 3% RH
18s
I2C
DFN
-40°C
1.9V
-
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate