Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7022-A20-IM1
Order Code2769158
Product RangeSi7022
Technical Datasheet
175 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.670 |
| 10+ | €5.440 |
| 25+ | €5.170 |
| 50+ | €4.830 |
| 100+ | €4.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7022-A20-IM1
Order Code2769158
Product RangeSi7022
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 3% RH
Temperature Accuracy± 0.3°C
RH Response Time6s
Temperature Response Time6s
Sensor Interface TypePWM
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Product RangeSi7022
SVHCTo Be Advised
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
6s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
MSL
MSL 2 - 1 year
Humidity Accuracy
± 3% RH
RH Response Time
6s
Sensor Interface Type
PWM
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.9V
Product Range
Si7022
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024