Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.770 |
5+ | €8.190 |
10+ | €7.610 |
50+ | €7.210 |
100+ | €6.660 |
250+ | €6.520 |
Product Information
Product Overview
SIWT917Y100XGNBAR is a SiWT917 Radio Co-processor (RCP) Module without antenna. It is a comprehensive multiprotocol wireless sub-system. It has an integrated built-in wireless subsystem and power management. It has a multi-threaded Network Wireless Processor (NWP) running up to 160MHz. The wireless subsystem integrates baseband digital signal processing, analogue front-end, calibration eFuse, 2.4GHz RF transceiver, and integrated power amplifier thus providing a fully-integrated solution for a range of hosted wireless applications. SiWT917 Wi-Fi® and Bluetooth® LE Radio co-processor connectivity module. The SiWT917 module is a complete solution offered with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development and debugging tools, and documentation that simplifies and minimizes the development cycle of your end-product, helping to accelerate its time-to-market.
- Wi-Fi 6 single band 2.4GHz 20MHz 1x1 stream IEEE 802.11 b/g/n/ax
- Supports Bluetooth® LE 5.4 and Wi-Fi 6 protocol stacks
- Wi-Fi 6: TWT boosts efficiency, MU-MIMO/OFDMA enable higher throughput, n/w capacity and low latency
- WLAN Tx power up to +17.5dBm with integrated PA
- Bluetooth LE Tx power up to +17dBm with integrated PA
- WLAN Rx sensitivity as low as -95dBm
- Wi-Fi standby associated mode current: 78μA at 1-second beacon listen interval
- Operating temperature range from -40°C to +85°C
- Operating supply range from 3.0V to 3.63V
- Supply voltage for GPIOs: 1.71V to 3.63V
Technical Specifications
CCK, DCM, DSSS, OFDM
2.4GHz
3V
SDIO, UART
SiWT917 Series
54Mbps
-95dBm
3.63V
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate