Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.600 |
Product Information
Product Overview
The simplicity debug adapter board plugs directly into the debug connector and the simplicity connector on a Wireless Starter Kit (WSTK) or a subset of Starter Kits (STK) and combines selected functionality from these two to a smaller footprint 10pin connector which is more suitable for space constrained designs. The ARM® Cortex® 10-pin debug connector follows the standard Cortex pin-put defined by ARM and allows the WSTKs and STKs to be used to debug hardware designs that use this connector.
- Silicon Labs mini simplicity and ARM Cortex 10pin debug connector, Silicon Labs ISA3 packet trace
- SWD, JTAG, C2, ETM, AEM, PTI, VCOM and Virtual UART (advanced debug features)
Contents
Simplicity debug adapter board, 10 pin ribbon cable.
Technical Specifications
Debugger / Programmer
ARM
Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3
-
-
-
Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate