Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSLSTK2022A
Order Code2614253
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.970 |
Price for:Each
Minimum: 1
Multiple: 1
€92.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLSTK2022A
Order Code2614253
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits8bit
Silicon Family NameEFM8 - Busy Bee
Core Architecture8051
Core Sub-Architecture-
Silicon Core NumberEFM8BB31F64G
Kit ContentsEFM8BB3 Busy Bee Starter Board, CR2032 Battery, USB Cable, Getting Started Card
Product Range-
Product Overview
The SLSTK2022A is an EFM8 Busy Bee 8bit MCU device starter kit. It is an excellent starting point to evaluate and develop on the general purpose EFM8 Busy Bee MCU. This kit includes the most capable MCU in this family EFM8BB31F64G-A-QFN32 operating up to 50MHz in this family. The kit also contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development.
- EFM8BB31F64G MCU with 64KB flash, 4KB RAM, 12bit ADC
- 20-pin expansion header
- Power sources include USB and CR2032 battery
- Two user pushbuttons and one tri-colour LED
- Analogue joystick with 8 measureable positions
- Ultra low power 128 x 128 pixel memory LCD
Applications
Embedded Design & Development
Contents
EFM8BB3 Busy Bee starter kit board, 1 x CR2032 battery, Getting started card, 1 x mini USB cable.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM8 - Busy Bee
Core Sub-Architecture
-
Kit Contents
EFM8BB3 Busy Bee Starter Board, CR2032 Battery, USB Cable, Getting Started Card
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
EFM8BB31F64G
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01