Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4151A
Order Code2930674
Product RangeMighty Gecko Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.410 |
Price for:Each
Minimum: 1
Multiple: 1
€43.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4151A
Order Code2930674
Product RangeMighty Gecko Series
Bluetooth VersionBluetooth 5.0
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-94dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMighty Gecko Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
3.8V
Data Rate
1Mbps
Receive Sensitivity
-94dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.85V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Mighty Gecko Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05