Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.010 |
Price for:Each
Minimum: 1
Multiple: 1
€41.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4305A
Order Code2945595
Technical Datasheet
Accessory TypeRadio Board
For Use WithBGM13S Blue Gecko SiP Module
Product Range-
SVHCTo Be Advised
Product Overview
BGM13S32 Blue Gecko Bluetooth® module +18dBm output power radio board. This wireless board is available to evaluate the functionality and performance of the high-power variant (up to +18dBm) of the BGM13S Blue Gecko Module. Mounted over the mainboard that comes with the Blue Gecko Starter Kit, the SLWRB4305A can be accessed and programmed via Simplicity Studio to develop, test and debug Bluetooth 5 LE or Bluetooth Mesh applications.
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low power 128 x 128 pixel memory LCD, CR2032 coin cell battery support
- User LEDs/pushbuttons, 20pin 2.54mm EXP header, breakout pads for module I/O
- Simplicity Studio™, Energy Profiler and Network Analyser softwares supported
Technical Specifications
Accessory Type
Radio Board
Product Range
-
For Use With
BGM13S Blue Gecko SiP Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01