Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €496.540 |
Price for:Each
Minimum: 1
Multiple: 1
€496.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWSTK6007A
Order Code3807504
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32MG12P433F1024GM68
Kit Application TypeWireless Development
Application Sub TypeSystem-on-Chip (SoC)
Kit Contents3x Wireless Starter Kit Mainboard/868-915MHz 19dBm Radio Boards, AA Batt Board, 2x Antennas, Cables
Product Range-
SVHCTo Be Advised
Product Overview
Wi-SUN Wireless Starter Kit (WSTK) with 868-915MHz radio boards (BRD4170A) is an excellent starting point to get familiar with the EFR32™ FG12 and MG12 wireless system-on-chip solutions.
- Provides all the necessary tools for developing Wi-SUN wireless applications
- Advanced energy monitor
- Packet trace interface, virtual COM port, external device debugging
- SEGGER J-Link on-board debugger, Ethernet and USB connectivity
- Low power 128 x 128 pixel memory LCD, user LEDs /pushbuttons
- Breakout pads for wireless SoC I/O
- CR2032 coin cell battery support, 19dBm output power
- Dual-band integrated radio transceiver
- Inverted-F PCB antenna (2.4GHz), SMA antenna connector (868-915MHz)
- Simplicity Studio Features: energy profiler, network analyser and appBuilder
Contents
3 x Wireless starter kit mainboard, 3 x 868-915MHz 19dBm radio boards, AA battery board (supports +19dBm from the battery), 2 x antenna, Cables.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Development
Kit Contents
3x Wireless Starter Kit Mainboard/868-915MHz 19dBm Radio Boards, AA Batt Board, 2x Antennas, Cables
SVHC
To Be Advised
Silicon Core Number
EFR32MG12P433F1024GM68
Application Sub Type
System-on-Chip (SoC)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033