Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €163.590 |
Product Information
Product Overview
Blue Gecko Bluetooth® low energy wireless SoC starter kit includes a Bluetooth Low Energy software stack and integrated debug adapter. This enables developers to quickly establish a Bluetooth connection and evaluate Blue Gecko SoCs. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development and visual energy profiling and optimization. This kit supports Bluetooth 5, Bluetooth beacon and Bluetooth mesh specifications.
- EFR32BG1P232F256GM48 and EFR32BG13P632F512GM48 Bluetooth low energy chip
- Modular design supports different radio boards
- Expansion header allows easy expansion
- Integrated debug and packet trace
- Packet trace supports both Ethernet and USB connections
- Supports AEM (Advanced Energy Monitor) for battery measurement and Energy Profile
Contents
Wireless starter kit mainboard, 1 x SLWRB4100A EFR32BG1 2.4GHz radio board (+10.5dBm)/ 1 x SLWRB4104A EFR32BG13 2.4GHz radio board (+10dBm), 1 x USB A to USB mini-B cable, EFR32BG get started card.
Technical Specifications
Silicon Laboratories
Bluetooth
Starter Kit Mainboard, SLWRB4100A EFR32BG1 Radio Brd, SLWRB4104A EFR32BG13 Radio Brd, USB Cable
To Be Advised
EFR32
Bluetooth
-
Technical Docs (2)
Alternatives for SLWSTK6020B
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate