Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €379.580 |
Product Information
Product Overview
SLWSTK6050A is a ZGM130S Zen Gecko wireless starter kit. This wireless starter kit with the BRD4202A radio board is an excellent starting point to get familiar with the ZGM130S Zen Gecko Z-Wave® SiP Module. It also provides the necessary tools for developing a Silicon Labs wireless application. BRD4202A is a plug-in board for the wireless starter kit mainboard. It is a complete reference design for the ZGM130S SiP Module. The board features an SMA connector for RF connection, or a PCB antenna that can be selected by moving a 0 ohm resistor. The wireless starter kit mainboard contains an on-board J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the ZGM130S's many capabilities.
- ZGM130S Zen Gecko SiP module with 512KB flash, 64KB RAM
- SMA antenna connector (863-925MHz)
- Advanced energy monitor, virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging, Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low power 128x128 pixel memory LCD
- User LEDs / pushbuttons, 20-pin 2.54mm EXP header
- Breakout pads for SiP module I/O
- CR2032 coin cell battery support
Contents
2x BRD4202A ZGM130S Zen Gecko module radio board, 2x BRD4001A wireless starter kit mainboard, 2x BRD8029A buttons and LEDs EXP board, 2x RW badland SMAMFL SKIRT SMA antenna, 1x UZB-7 USB stick, 1x UZB-S USB stick network sniffer.
Technical Specifications
Wireless Development
Silicon Laboratories
-
To Be Advised
Wireless Network
ZGM130S
2x WSTK Mainboard (BRD4001A), 2x ZGM130S Brd, UZB-7 USB Stick, ACC-UZB3-S, 2x Antenna & USB Cables
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate