Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €166.210 |
Price for:Each
Minimum: 1
Multiple: 1
€166.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWSTK6103A
Order Code3534712
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberBGM220S, BGM220P
Kit Application TypeWireless Communication
Application Sub TypeRadio Modules
Kit ContentsBRD4001A Mainboard, BRD4310A BGM220S/BRD4311A BGM220P Radio Board, BRD8010A Debug Adapter Brd, Cable
Product Range-
SVHCTo Be Advised
Product Overview
- BGM220 Bluetooth module wireless starter kit
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low power 128 x 128 pixel memory LCD TFT
- User LEDs / pushbuttons, 20-pin 2.54mm EXP header
Contents
1 x BRD4001A wireless starter kit mainboard, 1 x BRD4310A BGM220S wireless Gecko module radio board, 1x BRD4311A BGM220P wireless Gecko module radio board, 1x BRD8010A debug adapter board, 1x USB type A to mini-B cable, 1x 10-pin flat cable for debug adapter.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Communication
Kit Contents
BRD4001A Mainboard, BRD4310A BGM220S/BRD4311A BGM220P Radio Board, BRD8010A Debug Adapter Brd, Cable
SVHC
To Be Advised
Silicon Core Number
BGM220S, BGM220P
Application Sub Type
Radio Modules
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001