Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €163.710 |
Price for:Each
Minimum: 1
Multiple: 1
€163.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWSTK6121A
Order Code3013721
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberWGM160P Module
Application Sub TypeWiFi
Kit ContentsStarter Kit WGM160P Module
Product Range-
SVHCTo Be Advised
Product Overview
WGM160P wireless starter kit is the fastest way to get started with WGM160P development. It includes a Silicon labs WSTK base board, a WGM160P radio board (also available separately). It also includes an ETH expansion board to allow for ETH development with WGM160P.
- Wireless starter kit features full debug support using WSTK, memory LCD-TFT Display, 2 LEDs, Si7021
- WGM160P radio board
- Ethernet RMII EXP board
Contents
1x BRD4001A wireless starter kit mainboard, 1x BRD4321A WGM160P Wi-Fi module radio board, 1x BRD8026A RMII Ethernet EXP board, 1x AA battery holder, 1x USB Type A to Mini-B cable, 1x USB Type A to USB Micro-B cable.
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
WGM160P Module
Kit Contents
Starter Kit WGM160P Module
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
WiFi
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03