Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.850 |
Price for:Each
Minimum: 1
Multiple: 1
€21.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoTOOLSTICKBA
Order Code1295416
Technical Datasheet
Accessory TypeToolStick Base Adapter
For Use WithSilicon Laboratories USB Microcontrollers
FeaturesProvides a Debug Interface, Data Communication Interface
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
TOOLSTICKBA provides a USB debug interface and data communications path between a Windows PC and a target microcontroller. The base adapter is powered from USB and also provides power to the daughter cards.
Applications
Embedded Design & Development
Contents
Toolstick base adapter, 3foot USB extension cable.
Warnings
Always connect and disconnect the ToolStick Base Adapter from the PC by holding the large plastic connector.
Notes
A Toolstick base adapter is one component of the toolstick development system and is not functional without a toolstick daughter card.
Technical Specifications
Accessory Type
ToolStick Base Adapter
Features
Provides a Debug Interface, Data Communication Interface
SVHC
No SVHC (17-Dec-2014)
For Use With
Silicon Laboratories USB Microcontrollers
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056427