Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €146.540 |
Price for:Each
Minimum: 1
Multiple: 1
€146.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG23-PK6067A
Order Code3807497
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32ZG23B010F512IM48
Kit Application TypeWireless Development
Application Sub TypeSystem-on-Chip (SoC)
Kit ContentsBRD4001A WSTK Mainboard, BRD4210A Radio Board, 868/915MHz Antennas, BRD8010A Adapter Board, Cables
Product Range-
SVHCTo Be Advised
Product Overview
EFR32xG23 (xG23) pro Kit is designed to support the development of wireless IoT devices based on sub-GHz wireless protocols for proprietary, connect, sidewalk and WM-BUS.
- (+)14dBm radio board based on the xG23 512KB flash QFN48 SoC
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging, Ethernet and USB connectivity
- Low power 128 x 128 pixel memory LCDTFT
- User LEDs / pushbuttons
- Breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
Contents
BRD4001A wireless starter kit mainboard, BRD4210A xG23 868-915MHz +14dBm radio board, 868MHz antenna, 915MHz antenna, USB type A to mini-B cable, 10-pin 1.27mm IDC debug cable, BRD8010A debug adapter board.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Development
Kit Contents
BRD4001A WSTK Mainboard, BRD4210A Radio Board, 868/915MHz Antennas, BRD8010A Adapter Board, Cables
SVHC
To Be Advised
Silicon Core Number
EFR32ZG23B010F512IM48
Application Sub Type
System-on-Chip (SoC)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033