Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €134.190 |
Price for:Each
Minimum: 1
Multiple: 1
€134.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG27-PK6019A
Order Code4242271
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32BG27C320F768GJ39-B
Kit Application TypeWireless Development
Application Sub TypeSystem-on-Chip (SoC)
Kit ContentsWSTK Main Board EFR32BG27C320F768GJ39-B, 2.4GHz 4dBm Radio Brd BRD4111B, AA Battery Holder, Cable
Product Range-
SVHCTo Be Advised
Product Overview
XG27-PK6019A is an EFR32xG27 +4dBm Pro Kit (xG27-PK6019A) is designed to support the development of wireless IoT devices based on the EFR32xG27 in the CSP package with DCDC Boost and support the development of 2.4 GHz wireless protocols including BLE, and Bluetooth mesh.
- Advanced energy monitor
- Packet trace interface
- Virtual com port
- Segger j-link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Low power 128 x 128 pixel memory LCDTFT
- User LEDS/pushbuttons
- 20-pin 2.54mm exp header and CR2032 coin cell battery support
- Breakout pads for Wireless SoC I/O
Contents
1 x WSTK main board, 1 x BRD4111B EFR32xG27 2.4GHz +4dBm radio board, Mini-simplicity cable, AA battery holder.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Development
Kit Contents
WSTK Main Board EFR32BG27C320F768GJ39-B, 2.4GHz 4dBm Radio Brd BRD4111B, AA Battery Holder, Cable
SVHC
To Be Advised
Silicon Core Number
EFR32BG27C320F768GJ39-B
Application Sub Type
System-on-Chip (SoC)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003