5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.930 |
Product Information
Product Overview
XG28-EK2705A is a EFR32xG28 explorer kit that is a small form factor development and evaluation platform based on the EFR32xG28 System-on-Chip. The EFR32xG28 explorer kit is focused on rapid prototyping and concept creation of IoT applications for Sub-GHz and Bluetooth LE like Wi-SUN, Amazon Sidewalk, Z-Wave, Wireless M-Bus, and proprietary networks. Key features of the board include a USB interface, an on-board SEGGER J-Link debugger, packet trace interface, push buttons, and support for hardware add-on boards via a mikroBus socket and a Qwiic® connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from mikroE, sparkfun, AdaFruit, and Seeed Studios.
- Aligned with breadboard dimensions
- Two LEDs and two push buttons, reset button, on-board SEGGER J-Link debugger
- USB Micro-B connector for power and debug connection, Virtual COM port
- Packet trace interface (PTI), breakout pads for GPIO access and connection to external hardware
- Third-party add-on connectors, mikroBUS™ socket, Qwiic® connector
Technical Specifications
Silicon Laboratories
Wireless Development
xG28 Explorer Board EFR32ZG28B312F1024IM48
To Be Advised
EFR32ZG28B312F1024IM48
Bluetooth Wireless SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate