Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.200 |
Price for:Each
Minimum: 1
Multiple: 1
€43.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXGM240-RB4317A
Order Code4049776
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberxGM240P
Application Sub TypeWireless Module
Kit ContentsRadio Board BRD4317A xGM240P 20 dBm Module
Product Range-
SVHCTo Be Advised
Product Overview
XGM240-RB4317A is an xGM240P +20dBm module radio board. The xGM240P +20dBm radio board is designed work with the WSTK main board (not included) to support the development of 2.4GHz wireless IoT devices for protocols including Bluetooth LE, Bluetooth mesh, thread, matter and Zigbee.
- Requires the WSTK main board (not included)
- Based on the MGM240PB32VNA +20dBm 2.4GHz PCB module
- Output power of +19.9dBm
- 1536KB flash, 256KB RAM
- U.FL connector for RF measurements
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
xGM240P
Kit Contents
Radio Board BRD4317A xGM240P 20 dBm Module
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Wireless Module
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033