Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.280 |
Price for:Each
Minimum: 1
Multiple: 1
€43.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZGM230-RB4205B
Order Code3923679
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberZGM230S
Silicon Family Name-
For Use WithBRD4205B Radio Board
Kit ContentsZ-Wave SiP Module Radio Board BRD4205B ZGM230S, Antenna ANT-SS900
Product Range-
SVHCTo Be Advised
Product Overview
ZGM230S Z-Wave SiP module radio board (+14dBm) plugs into the main board of the Z-wave 800 Pro kit. This radio board also supports development of Z-wave mesh and Z-wave long range (Z-Wave LR) applications. Used in conjunction with the Z-wave software development kit, distributed with simplicity studio, developers will have all the tools needed to start developing their project.
Contents
1x BRD4205B ZGM230S Z-Wave SiP module radio board, 1x ANT-SS900 868-915MHz compressed whip antenna.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Core Sub-Architecture
Cortex-M33
Silicon Family Name
-
Kit Contents
Z-Wave SiP Module Radio Board BRD4205B ZGM230S, Antenna ANT-SS900
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
ZGM230S
For Use With
BRD4205B Radio Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033