Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.390 |
5+ | €61.710 |
10+ | €57.710 |
25+ | €53.710 |
50+ | €52.640 |
100+ | €51.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€78.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERFOX
Manufacturer Part NoP08/2512LW
Order Code1704544
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12mm x 25mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
Product Overview
The P08/2512LW is a Prolab® Standard Laser Wrap-around Cable Label made of self-adhesive matt polyester. The Silver Fox Prolab® standard wrap-around cable labels are self-laminating and can be printed using a standard office laser printer. The clear tail on the label wraps around the cable and the printable area giving additional protection to the message printed.
- Pre-cut for rapid removal from sheet
- Self-laminating for additional protection
- 25-micron thickness
Applications
Industrial, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12mm x 25mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15