Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €132.040 |
5+ | €129.400 |
Price for:Each
Minimum: 1
Multiple: 1
€132.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG103
Order Code4472723
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeLead-Acid Solar Battery Charger
Silicon Core NumberAg103
Silicon ManufacturerSilvertel
Kit ContentsEvaluation Board Ag103
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG103 is an evaluation board with Ag103 Sealed Lead Acid (SLA) solar battery charger module. The EVALAg103 evaluation board can be powered by either a 21V open circuit solar panel, or a bench power supply with a range of 9V to 36V.
- Charge SLA batteries with a capacity between 1.2Ah and 12Ah
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
Ag103
Kit Contents
Evaluation Board Ag103
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Lead-Acid Solar Battery Charger
Silicon Manufacturer
Silvertel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate