Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €132.040 |
5+ | €129.400 |
Price for:Each
Minimum: 1
Multiple: 1
€132.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG105
Order Code4472724
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeLi-Ion / Polymer Battery Charger Controller
Silicon Core NumberAg105
Silicon ManufacturerSilvertel
Kit ContentsEvaluation Board Ag105
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG105 is an Ag105 evaluation board. This evaluation board is designed to work with the Ag105 Miniature Lithium-ion charge controller, Lithium-ion battery pack. This evaluation board is designed to work with the Ag105 Miniature Lithium-ion Charge Controller (supplied fitted) and Lithium-ion battery pack. EVALAg105 can be powered by a bench power supply with a range of 11V to 36V or a solar panel.
- Board has been designed to assist with evaluating the Ag105’s function for a potential application
Contents
EvalAg105 evaluation board, Ag105 Lithium-ion charge controller with solar MPPT.
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
Ag105
Kit Contents
Evaluation Board Ag105
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Li-Ion / Polymer Battery Charger Controller
Silicon Manufacturer
Silvertel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate