register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.750 |
| 5+ | €120.300 |
Product Information
Product Overview
EVALAG59624-LPB is an evaluation board fitted with a Silvertel Ag59624-LPB miniaturised high efficiency Class 6 surface mount Power over Ethernet (PoE) module. This board has been designed to assist with evaluating the use of Silvertel's module in an application as such it has been designed to pass through Ethernet data signals (10/100/1000BASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100. While this evaluation board has been designed following Silvertel's recommendations, it should not be considered as a reference design as it features circuity included solely for the purposes of evaluation that are not be required for proper operation.
- Ag59624-LPB module with 24V output voltage
- 51W continuous output power (IEEE802.3bt class 6)
Technical Specifications
Silvertel
Power Management
Evaluation Board Ag59624-LPB
No SVHC (25-Jun-2025)
Ag59624-LPB
Power Over Ethernet (POE) Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate