Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.020 |
5+ | €64.700 |
Price for:Each
Minimum: 1
Multiple: 1
€66.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG9903-MTB
Order Code4472738
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAG9903MTB
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE) Module
Kit ContentsEvaluation Board AG9903MTB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG9903-MTB is an evalAg9900 evaluation board fitted with Silvertel’s Ag9903 ultra miniature PoE module with block or pin terminations for use in a wide variety of power over ethernet (PoE) applications. as such, it has been designed to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- 3V output voltage
- SMT package
- EvalAg9900 evaluation board can be powered using a compliant IEEE802.3af, or higher power, PoE PSE
- Power is extracted from the data pair sets using the LAN transformer T100
- LED1 illuminates when the module is being supplied with greater than 36V
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board AG9903MTB
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
AG9903MTB
Application Sub Type
Power Over Ethernet (POE) Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate