Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,009.000 |
Product Information
Product Overview
Hand-held fieldmeter with charge plate is a compact handheld electrostatic fieldmeter used for locating and measuring static charges. Its pocket size makes it handy to use and four-button operation makes it easy to operate. The FMX-004 measures static voltages within ±30 kV (30,000V) at a distance of 1inch. Results are simultaneously displayed numerically and in bar graph format. POWER on/off, ZERO adjustment, MODE and HOLD are all push button operation. The HOLD button allows the display to retain the static charge reading. This is especially useful where display is difficult to see during measurement. Two LED guide lights help position the fieldmeter at the right distance from a charged test object. The conductive case and ground snap facilitate grounding for accurate measurement.
- Digital display with colour coded bar graphs
- Audible alarm feature
- Battery powered with auto shut-off feature
- Dimension is 4.8" x 2.9"x 1.0" (123mm x 73mm x 25mm)
Technical Specifications
Electrostatic Field Detection Meter
To Be Advised
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate