Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.260 |
5+ | €13.670 |
10+ | €12.080 |
50+ | €11.290 |
100+ | €10.430 |
250+ | €10.010 |
Price for:Each
Minimum: 1
Multiple: 1
€15.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA14/2.5M/SMAM/S/S/26
Order Code2666796
Product RangeAlpha
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingAdhesive
Gain2.79dBi
VSWR2.0
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAlpha
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adhesive mount GSM/GPRS, 2G, 3G and ISM blade antenna
- 2.5m RG174 coaxial cable with SMA male connector
- Low profile design makes it ideal for covert applications
- Intended for indoor use
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
2.1GHz
Gain
2.79dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
Adhesive
VSWR
2.0
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045