Print Page
89 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.350 |
| 5+ | €22.820 |
| 10+ | €19.320 |
| 50+ | €19.210 |
Price for:Each
Minimum: 1
Multiple: 1
€25.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA7/4M/FMEF/SMAM/S/S/11
Order Code2917005
Product RangeAlpha 7
Technical Datasheet
Antenna TypePuck
Frequency Min-
Frequency Max1.8GHz
Antenna MountingAdhesive
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha 7
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Puck
Frequency Max
1.8GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha 7
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042