Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €36.720 |
5+ | €34.740 |
10+ | €32.760 |
50+ | €30.790 |
100+ | €28.810 |
Price for:Each
Minimum: 1
Multiple: 1
€36.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA54/X/NTYPE-F/S/S/32
Order Code4730334
Technical Datasheet
Antenna BandWide Band
Antenna TypeDipole
Frequency Range600MHz to 960MHz, 1.5GHz to 6GHz
VSWR2.5
Peak Gain / Gain6.41dBi
Antenna MountingTerminal Mount / N Connector
Product Range-
Protocol5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
600MHz to 960MHz, 1.5GHz to 6GHz
Peak Gain / Gain
6.41dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Antenna Type
Dipole
VSWR
2.5
Antenna Mounting
Terminal Mount / N Connector
Protocol
5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001