Print Page
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.580 |
5+ | €10.180 |
10+ | €8.770 |
50+ | €7.750 |
100+ | €6.590 |
250+ | €6.390 |
Price for:Each
Minimum: 1
Multiple: 1
€11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO11/0.1M/IPEX/S/S/12
Order Code2666818
Product RangeEcho
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingCable
Gain2.6dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeEcho
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.4GHz Wi-Fi PCB antenna for embedded applications
- 100mm long coaxial cable with Ipex (U.FL compatible) connector
- 1/4 wave dipole radiating element
- Compact size
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
2.6dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004