Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.380 |
5+ | €11.010 |
10+ | €9.630 |
50+ | €8.490 |
100+ | €6.000 |
250+ | €5.730 |
Price for:Each
Minimum: 1
Multiple: 1
€12.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO14/0.2M/UFL/S/S/15
Order Code2666820
Technical Datasheet
Frequency Min800MHz
Frequency Max2.6GHz
Gain0dBi
Input Impedance50ohm
Product Overview
- Multipurpose 4G PCB antenna for embedded applications
- 200mm long cable with U.FL connector
- Can be mounted on any surface
- Meets all EU compliance criteria for electronic goods
- Ground plane independent
- Works with quad band GSM/GPRS devices, 3G and 4G modules
- 20mm x 105mm allows easy integration into small devices
Applications
Wireless
Technical Specifications
Frequency Min
800MHz
Gain
0dBi
Frequency Max
2.6GHz
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499