Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.600 |
5+ | €10.650 |
10+ | €8.690 |
50+ | €7.760 |
100+ | €6.610 |
250+ | €6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€12.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO35/0.1M/IPEX/S/S/17
Order Code3497815
Product RangeEcho 35
Technical Datasheet
Antenna TypePCB
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingI-Pex Connector
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeEcho 35
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Echo 35 is a embedded wideband PCB antenna with a good peak gain performance. The wideband allows for a migration plan from one technology to another; 2G to 3G to 4G, or simply the choice to select a technology depending on usage. Typically supplied with a uFL/ IPEX connector and a short tail of cable. Alternative cable lengths and connectors can be supplied for volume requirements.
- Frequency Bands: 690 - 960MHz / 1710 - 2700MHz
Technical Specifications
Antenna Type
PCB
Frequency Max
2.7GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.71GHz
Antenna Mounting
I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
Echo 35
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1