Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €248.410 |
Product Information
Product Overview
The LC300 is truly 'plug-n-play' in that it requires no set up and is protocol transparent. Connect your equipment to an LC300 and any data it produces is transmitted automatically over the cellular network to the user or server as set up. The LC300 can also be operated in Client or Server mode. In the Client mode LC300 acts as a client, simply connecting the terminal to a remote server at a pre-specified IP address and port. It can either be setup as ‘always connected’, or to connect only when data is received on the serial port. Once set up, the LC300 needs no further intervention to remain in full client mode. In the Server mode LC300 acts as a server, where the terminal listens for incoming connections from a remote client on a specified port. Additionally a source IP can be specified, and only connections from this IP will be accepted.
- Smart, self managing modem
- Auto detection of networks
- Agnostic of connected equipment or operating systems
- Intelligent modem - automatically delivers all data presented to it
- Adds GSM connectivity to dumb equipment - simply
- Reliable, automatically connected cellular connection under all network conditions
- Simple to set up and configure via text commands
- Supply voltage range: 5 - 42V DC
- Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS)
- Output power: Class 4 (2W) @ 850/900MHz Class 1 (1W) @ 1800/1900MHz
- Sensitivity: 107dBm (typ.) @ 850/900MHz 106 dBm (typ.) @ 1800/1900MHz
- Dimensions (LxWxH): 93x67x28mm
- RS232 Serial Connector: D-SUB 9-pin
- Antenna Connector: SMA female
- GPIO connector: 10 Way Header (Not used for linkCONNECT models)
- Impedance: 50 ohm
- Operating Temperature: -40 to 85C˚
- Storage Temperature: -40 to 85C˚
Technical Specifications
RS232
-
linkCONNECT LC300 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate