Print Page
28 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.810 |
5+ | €14.410 |
10+ | €12.000 |
50+ | €10.710 |
100+ | €9.460 |
250+ | €9.270 |
Price for:Each
Minimum: 1
Multiple: 1
€16.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE2A/3M/SMAM/S/S/26
Order Code2666828
Product RangeMike
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min824MHz
Frequency Max2.17GHz
Antenna MountingMagnetic
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMike
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Magnetic mount quad band GSM/GPRS and 3G whip antenna
- 3m RG174 coaxial cable with SMA male connector
- Allows quick and easy implementation into target applications
- Omni-directional radiation
- High gain allows for better transmission/reception range
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.17GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
824MHz
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07