Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.210 |
5+ | €15.750 |
10+ | €13.290 |
50+ | €12.410 |
100+ | €11.660 |
250+ | €11.430 |
Price for:Each
Minimum: 1
Multiple: 1
€18.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE3A/3M/SMAM/S/S/17
Order Code2666830
Product RangeMike
Technical Datasheet
Antenna TypeGPS
Frequency Min1.574397GHz
Frequency Max1.576443GHz
Antenna MountingSMA Connector
Gain28dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeMike
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Magnetic mount IP67 rated GPS patch antenna
- 3m RG174 coaxial cable with SMA male connector
- Improves signal to noise ratio for mobile applications
- Ideal for routing around vehicle interior
- Ground plane independent
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.576443GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.574397GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075