Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.160 |
5+ | €83.110 |
10+ | €79.060 |
Price for:Each
Minimum: 1
Multiple: 1
€87.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR17/X/TNC/S/S/19
Order Code2666833
Product RangeOscar
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min900MHz
Frequency Max2.1GHz
Antenna MountingCable
Gain10dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeOscar
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wall mount GSM/GPRS & 3G antenna with TNC female connector
- Ruggedized package
- Omni-directional radiation
- Designed for outdoor use
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.1GHz
Gain
10dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
900MHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76