Print Page
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.910 |
5+ | €51.300 |
10+ | €47.680 |
50+ | €46.780 |
Price for:Each
Minimum: 1
Multiple: 1
€54.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR20/X/SMAM/S/S/15
Order Code2717691
Product RangeOscar
Technical Datasheet
Antenna Type4G / 3G / GSM / GPRS Yagi
Frequency Min850MHz
Frequency Max2.6GHz
Antenna MountingPole (Mast) or Wall
Gain8dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeOscar
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wall mount 4G/3G/GSM/GPRS Yagi antenna with SMA male connector
- Allows high performance in fringe coverage areas
- Multi secured, high mount, ensures simple installation
- Meets all EU compliance criteria for electronic goods
- Ideal for remote telemetry and cellular enabled wireless equipment
Applications
Wireless
Technical Specifications
Antenna Type
4G / 3G / GSM / GPRS Yagi
Frequency Max
2.6GHz
Gain
8dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18