Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.180 |
5+ | €71.360 |
10+ | €64.530 |
50+ | €63.270 |
Price for:Each
Minimum: 1
Multiple: 1
€78.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR3A/X/FMEM/S/S/19
Order Code2666835
Product RangeOscar
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingCable
Gain11dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeOscar
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wall mount quad band GSM/GPRS Yagi antenna with FME female connector
- Enamel painted aluminium antenna
- Comes ready with a substantial universal clamp
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
1.9GHz
Gain
11dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.685