Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.040 |
5+ | €53.590 |
10+ | €53.130 |
50+ | €50.950 |
Price for:Each
Minimum: 1
Multiple: 1
€54.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR40/5M/LL/FMEF/S/S/33
Order Code2717694
Product RangeOscar
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min800MHz
Frequency Max2.7GHz
Antenna MountingPole (Mast) or Wall
Gain5.5dBi
VSWR1.5
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeOscar
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wall mount 4G/3G/Wi-Fi compact antenna
- 5m low loss LMR195 cable with FME female connector
- Omni-directional radiation
- Antenna's radome is UV proof and water proof
- Aluminium radiator
- DC grounded for lightning protection
- Fit for use indoor and outdoor
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7GHz
Gain
5.5dBi
Input Power
20W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
800MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55