Print Page
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.680 |
5+ | €66.060 |
10+ | €63.440 |
50+ | €52.520 |
Price for:Each
Minimum: 1
Multiple: 1
€68.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR41/X/NTYPEF/S/S/29
Order Code2717695
Product RangeOscar
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min790MHz
Frequency Max2.7GHz
Antenna MountingPole (Mast) or Wall
Gain3dBi
VSWR3
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeOscar
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wall mount compact 3G, 4G and Wi-Fi antenna with N type female connector
- Fully weatherproof
- Omni-directional radiation
- Can be used in extreme climates/remote places with no attention
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
790MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
3
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3