Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €829.340 |
Product Information
Product Overview
SNYPER-LTE+ SPECTRUM (AP) V2 is a high performance, multi-language network signal analyser dedicated to surveying the 4G/LTE(AP) & 3G/UMTS Asia Pacific networks. The SNYPER-LTE+ Spectrum (AP) can save multiple surveys locally in memory and incorporates Siretta’s leading liveSCAN feature which allows you to perform real time graphical site surveys on the full colour SNYPER display. The SNYPER-LTE+ Spectrum is supplied with an omni-directional antenna to detect “hotspots” in buildings and perform site surveys and also includes a directional antenna kit to perform point-to-point antenna alignment. The SNYPER can survey the local network and display results from all discovered cellular cell towers observed in the area. Results are ordered from highest to lowest “visible” base-station signal and the key network parameters of each are displayed.
- Enhanced cellular surveying of new and existing installations on 4G and 3G networks
- Establish most suitable operator for application
- Evaluate your “preferred” MNO’s performance
- Determines “hotspots” & assists with antenna alignment, through Siretta’s liveSCAN feature
- Results are reported in CSV & graphical HTML format
- SIM free operation on all bands and technologies
- Complete network breakdown and summary results
- Integrated mapping portal enabled(registration required)
- Rugged and durable construction
- 0.5m USB cable for charging and downloads to PC
Notes
12V car USB adapter and mains adapter are not included.
Technical Specifications
TFT LCD
4G/LTE, 3G/UMTS
No SVHC (25-Jun-2025)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate