Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoZETA-GEP-LTE4 (EU) STARTER KIT
Order Code3497813
Product RangeZETA Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €342.450 |
Price for:Each
Minimum: 1
Multiple: 1
€342.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoZETA-GEP-LTE4 (EU) STARTER KIT
Order Code3497813
Product RangeZETA Series
Technical Datasheet
No. of Channels2Channels
ProtocolFTP, SMTP, TCP / IP, UDP
Supply Voltage Max12V
Frequency RF2.6GHz
Module InterfaceRS232, USB
Kit Features6 Bands-4G/LTE, 3 Bands-3G/UMTS, 2 Bands-2G/GSMGPRS, LTE FDD, SIM Application Tool Kit, VoLTE
Product RangeZETA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ZETA GEP modem starter kit
- ZETA-GEP-LTE4 (EU) low power EU LTE Cat 1 modem with GPIO and GNSS
- Standard components to setup your modem
- Quickly connect your device to target equipment
- Evaluate the cellular network with your application
- Evaluate the real time performance of LTE in the field
- Evaluate the real time performance of GNSS in the field
- Components optimised for high performance
- Ensure you have a good starting point for your evaluation
- Quickly swap between different cellular technologies
Contents
ZETA model, SMA male cellular antenna, RJ12 power connector cable, DB9 RS232 to USB serial interface cable (1.0m), USB serial interface cable (0.5m), Multi-region mains PSU (12V at 2A), SMA male GNSS Antenna (Option for ZETA-GEP).
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
12V
Module Interface
RS232, USB
Product Range
ZETA Series
Protocol
FTP, SMTP, TCP / IP, UDP
Frequency RF
2.6GHz
Kit Features
6 Bands-4G/LTE, 3 Bands-3G/UMTS, 2 Bands-2G/GSMGPRS, LTE FDD, SIM Application Tool Kit, VoLTE
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8